- RS Stock No.:
- 100-3798
- Mfr. Part No.:
- INA134PA
- Brand:
- Texas Instruments
100 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Tube of 50)
$6.402
(exc. GST)
$7.362
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $6.402 | $320.10 |
100 - 150 | $6.245 | $312.25 |
200 + | $6.181 | $309.05 |
*price indicative |
- RS Stock No.:
- 100-3798
- Mfr. Part No.:
- INA134PA
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Differential Amplifiers, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Differential Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
IC Type | Differential Line Receiver IC |
Number of Channels per Chip | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.81 x 6.35 x 4.57mm |