Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Interface ICs
Line Interface ICs
SSM2142PZ Analog Devices, Differential ADC Driver 8-Pin PDIP
RS Stock No.:
106-7064
Mfr. Part No.:
SSM2142PZ
Brand:
Analog Devices
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
106-7064
Mfr. Part No.:
SSM2142PZ
Brand:
Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
US
Audio Line Drivers and Receivers, Analog Devices
Audio Amplifiers, Analog Devices
Attribute
Value
Number of Channels per Chip
1
Mounting Type
Through Hole
Package Type
PDIP
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Pin Count
8
Dimensions
9.27 x 7.24 x 3.43mm
Height
3.43mm
Length
9.27mm
Width
7.24mm