Texas Instruments SN75LBC182P Line Transceiver, 8-Pin PDIP
- RS Stock No.:
- 145-5925
- Mfr. Part No.:
- SN75LBC182P
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-5925
- Mfr. Part No.:
- SN75LBC182P
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Mounting Type | Through Hole | |
| Number of Transmitters | 1 | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Dimensions | 9.81 x 6.35 x 4.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Mounting Type Through Hole | ||
Number of Transmitters 1 | ||
Package Type PDIP | ||
Pin Count 8 | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
RS-485 Line Drivers and Receivers, Texas Instruments
RS-485 Line Drivers and Receivers
