- RS Stock No.:
- 186-8283
- Mfr. Part No.:
- 74LCX125M
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 186-8283
- Mfr. Part No.:
- 74LCX125M
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74LCX Family, Fairchild Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LCX Family
Specifications
Attribute | Value |
---|---|
Logic Family | LCX |
Logic Function | Buffer |
Number of Channels per Chip | 4 |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 6.5 ns @ 50 pF |
Dimensions | 8.75 x 4 x 1.5mm |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 3.6 V |
Propagation Delay Test Condition | 50pF |