Analog Devices AD8129ARMZ Differential Line Receiver, 8-Pin MSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
497-2224
Mfr. Part No.:
AD8129ARMZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Number of Channels per Chip

1

IC Type

Differential Line Receiver IC

Mounting Type

Surface Mount

Package Type

MSOP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Pin Count

8

Dimensions

3 x 3 x 0.85mm

Differential Amplifiers, Analog Devices


Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Differential Amplifiers, Analog Devices