- RS Stock No.:
- 660-8275
- Mfr. Part No.:
- SN75179BDR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-8275
- Mfr. Part No.:
- SN75179BDR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-422 Line Transceivers, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-422 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Differential |
Number of Transmitters | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Pin Count | 8 |
Dimensions | 4.9 x 3.91 x 1.58mm |