- RS Stock No.:
- 662-6960
- Mfr. Part No.:
- CD74ACT541SM96
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-6960
- Mfr. Part No.:
- CD74ACT541SM96
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74ACT Family, Buffer/Driver, Texas Instruments
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
74ACT Family
Specifications
Attribute | Value |
---|---|
Logic Family | ACT |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 8 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Minimum Operating Temperature | -55 °C |
Pin Count | 20 |
Maximum Operating Temperature | +125 °C |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 8.2 ns @ 5.5 V |
Dimensions | 7.2 x 5.3 x 1.95mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Propagation Delay Test Condition | 50pF |