- RS Stock No.:
- 663-3069
- Mfr. Part No.:
- SN74S05N
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 663-3069
- Mfr. Part No.:
- SN74S05N
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74S Family, Texas Instruments
74S Family
Specifications
Attribute | Value |
---|---|
Logic Family | S |
Logic Function | Buffer, Driver |
Number of Channels per Chip | 6 |
Input Type | Single Ended |
Output Type | Open Collector |
Polarity | Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Minimum Operating Temperature | 0 °C |
Pin Count | 14 |
Maximum Operating Temperature | +70 °C |
Maximum High Level Output Current | -0.25mA |
Maximum Low Level Output Current | 20mA |
Maximum Propagation Delay Time @ Maximum CL | 7.5 ns @ 5 V |
Dimensions | 19.3 x 6.35 x 4.57mm |
Maximum Operating Supply Voltage | 5.25 V |
Minimum Operating Supply Voltage | 4.75 V |
Height | 4.57mm |
Propagation Delay Test Condition | 50pF |
Length | 19.3mm |
Width | 6.35mm |