Analog Devices ADM202JRWZ Line Transceiver, 16-Pin SOIC W
- RS Stock No.:
- 709-7837
- Mfr. Part No.:
- ADM202JRWZ
- Brand:
- Analog Devices
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-7837
- Mfr. Part No.:
- ADM202JRWZ
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| IC Type | Dual Line Transceiver IC | |
| Input Type | Single Ended | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 2 | |
| Package Type | SOIC W | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 10.5 x 7.6 x 2.35mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
IC Type Dual Line Transceiver IC | ||
Input Type Single Ended | ||
Mounting Type Surface Mount | ||
Number of Transmitters 2 | ||
Package Type SOIC W | ||
Pin Count 16 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 10.5 x 7.6 x 2.35mm | ||
RS-232 Line Drivers and Receivers, Analog Devices
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
RS-232 Line Drivers and Receivers
