- RS Stock No.:
- 756-3141
- Mfr. Part No.:
- TC74VHCT125AF(K,F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3141
- Mfr. Part No.:
- TC74VHCT125AF(K,F)
- Brand:
- Toshiba
Legislation and Compliance
Product Details
TC74VHCT Series, Toshiba
Process: CMOS
Power supply voltage: 4.5 to 5.5 V
Power supply voltage: 4.5 to 5.5 V
74VHCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74VHC |
Logic Function | Buffer |
Number of Channels per Chip | 4 |
Input Type | TTL |
Output Type | 3 State |
Mounting Type | Surface Mount |
Package Type | SOP |
Maximum Operating Temperature | +85 °C |
Pin Count | 14 |
Minimum Operating Temperature | -40 °C |
Maximum High Level Output Current | 25mA |
Maximum Low Level Output Current | -25mA |
Maximum Propagation Delay Time @ Maximum CL | 8.5ns |
Dimensions | 10.8 x 5.3 x 1.5mm |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 50pF |