- RS Stock No.:
- 800-0976
- Mfr. Part No.:
- MAX3030EEUE+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 800-0976
- Mfr. Part No.:
- MAX3030EEUE+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
RS-422 Line Drivers and Receivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-422 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Number of Transmitters | 4 (RS-422) |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Pin Count | 16 |
Dimensions | 5.1 x 4.5 x 0.95mm |
Height | 0.95mm |
Width | 4.5mm |
Length | 5.1mm |