- RS Stock No.:
- 809-5952
- Mfr. Part No.:
- SN74LVC1G06DBVR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 809-5952
- Mfr. Part No.:
- SN74LVC1G06DBVR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | Buffer, Driver |
IC Type | Buffer & Line Driver IC |
Number of Channels per Chip | 1 |
Input Type | Single Ended |
Output Type | Open Drain |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Maximum Low Level Output Current | 32mA |
Maximum Propagation Delay Time @ Maximum CL | 7 ns@ 30 pF |
Dimensions | 3.05 x 1.75 x 1.3mm |
Minimum Operating Supply Voltage | 1.65 V |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 30pF |