- RS Stock No.:
- 913-4317
- Mfr. Part No.:
- XRT6164CD-F
- Brand:
- MaxLinear
Discontinued product
- RS Stock No.:
- 913-4317
- Mfr. Part No.:
- XRT6164CD-F
- Brand:
- MaxLinear
Technical data sheets
Legislation and Compliance
Product Details
Other Line Drivers, EXAR
Specifications
Attribute | Value |
---|---|
Input Type | Differential |
Mounting Type | Surface Mount |
Number of Transmitters | 2 |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10.5 x 7.6 x 2.35mm |