- RS Stock No.:
- 920-3481
- Mfr. Part No.:
- SN75176AP
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 920-3481
- Mfr. Part No.:
- SN75176AP
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-485 Line Drivers and Receivers, High Speed, Texas Instruments
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Number of Transmitters | 1 |
Package Type | PDIP |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Pin Count | 8 |
Dimensions | 9.81 x 6.35 x 4.57mm |
Height | 4.57mm |
Length | 9.81mm |
Width | 6.35mm |