- RS Stock No.:
- 921-5810
- Mfr. Part No.:
- HIN238CBZ
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 921-5810
- Mfr. Part No.:
- HIN238CBZ
- Brand:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
RS-232 Line Drivers and Receivers, Intersil
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Single Ended |
Mounting Type | Surface Mount |
Number of Transmitters | 4 |
Package Type | SOIC W |
Pin Count | 24 |
Dimensions | 15.6 x 7.6 x 2.35mm |