- RS Stock No.:
- 145-1020
- Mfr. Part No.:
- SN75175D
- Brand:
- Texas Instruments
80 in Global stock for delivery within 7 working day (+3 days for regional areas).
999919 in Global stock for delivery within 1 working day (+3 days for regional areas).
Added
Price (ex. GST) Each (In a Tube of 40)
$6.48
(exc. GST)
$7.45
(inc. GST)
Units | Per unit | Per Tube* |
40 - 160 | $6.48 | $259.20 |
200 + | $5.832 | $233.28 |
*price indicative |
- RS Stock No.:
- 145-1020
- Mfr. Part No.:
- SN75175D
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-485 Line Drivers and Receivers, High Speed, Texas Instruments
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Quad Line Receiver IC |
Input Type | Differential |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 9.9 x 3.91 x 1.58mm |