- RS Stock No.:
- 660-8770
- Mfr. Part No.:
- MC1489N
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-8770
- Mfr. Part No.:
- MC1489N
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
RS-232 Line Receivers, Texas Instruments
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Single Ended |
Mounting Type | Through Hole |
Package Type | PDIP |
Maximum Operating Temperature | +70 °C |
Pin Count | 14 |
Minimum Operating Temperature | 0 °C |
Dimensions | 19.3 x 6.35 x 4.57mm |