- RS Stock No.:
- 660-8789
- Mfr. Part No.:
- MC3486D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-8789
- Mfr. Part No.:
- MC3486D
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-422 Line Receivers, Texas Instruments
RS-422 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Differential |
Mounting Type | Surface Mount |
Package Type | SOIC |
Minimum Operating Temperature | 0 °C |
Pin Count | 16 |
Maximum Operating Temperature | +70 °C |
Dimensions | 9.9 x 3.91 x 1.58mm |