- RS Stock No.:
- 100-0172
- Mfr. Part No.:
- ISL3152EIUZ-T7A
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 100-0172
- Mfr. Part No.:
- ISL3152EIUZ-T7A
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
RS-485 Line Drivers and Receivers, Intersil
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Differential |
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Package Type | MSOP |
Pin Count | 8 |
Dimensions | 3.05 x 3.05 x 0.95mm |