Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Interface ICs
Line Interface ICs
Semiconductors
Interface ICs
Line Interface ICs
Renesas Electronics ISL32704EIAZ-T7A Line Transceiver, 16-Pin QSOP
RS Stock No.:
134-9182
Mfr. Part No.:
ISL32704EIAZ-T7A
Brand:
Renesas Electronics
View this category
Discontinued product
RS Stock No.:
134-9182
Mfr. Part No.:
ISL32704EIAZ-T7A
Brand:
Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Specifications
ISL32704E, Low-Cost Isolated RS-485 Transceiver
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Isolated RS-485 Line Drivers and Receivers, Intersil
Galvanically isolated, differential bus transceivers, meeting the RS-485 and RS-422 standards.
Mbps data rate
15kV ESD bus-pin protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-485 Line Drivers and Receivers
Attribute
Value
IC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1 (RS485)
Mounting Type
Surface Mount
Package Type
QSOP
Pin Count
16
Dimensions
4.77 x 3.8 x 1.5mm