- RS Stock No.:
- 164-7660
- Mfr. Part No.:
- MAX14945EWE+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 164-7660
- Mfr. Part No.:
- MAX14945EWE+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The MAX14945 isolated RS-485/RS-422 transceiver provides 2750VRMS (60s) of galvanic isolation between the cable side (RS-485/RS-422 driver/receiver side) and the UART side of the device. Isolation improves communication by breaking ground loops and reduces noise when there are large differences in ground potential between ports. Signals are passed across the isolation barrier through integrated high-voltage capacitors. This device allows for robust communication at any speed up to 500kbps. The device includes one half-duplex drive/receive channel.
High-Performance Transceiver Enables Flexible Designs
Integrated LDO for Cable-Side Power
500kbps Maximum Data Rate
Allows Up to 256 Devices on the Bus
Integrated Protection Ensures Robust Communication
Withstands ±10kV Surge per IEC 61000-4-5
Thermal Shutdown
Integrated LDO for Cable-Side Power
500kbps Maximum Data Rate
Allows Up to 256 Devices on the Bus
Integrated Protection Ensures Robust Communication
Withstands ±10kV Surge per IEC 61000-4-5
Thermal Shutdown
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Input Type | Differential |
Number of Transmitters | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10.5 x 7.6 x 2.35mm |