Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Interface ICs
Line Interface ICs
Semiconductors
Interface ICs
Line Interface ICs
Maxim Integrated MAX3471CUA+, Line Transceiver, RS-422, RS-485, 2.5 → 5.5 V, 8-Pin μMAX
RS Stock No.:
165-9190
Mfr. Part No.:
MAX3471CUA+
Brand:
Maxim Integrated
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
165-9190
Mfr. Part No.:
MAX3471CUA+
Brand:
Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
MAX3471 1.6μA, RS-485/RS-422, Half-Duplex, Differential Transceiver for Battery-Powered Systems Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MY
RS-485 Single Transmitters/Receivers, 3.3V to 5V, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-485 Line Drivers and Receivers
Attribute
Value
Mounting Type
Surface Mount
Number of Transmitters
1
Package Type
μMAX
Minimum Operating Temperature
0 °C
Pin Count
8
Maximum Operating Temperature
+70 °C
Dimensions
3.1 x 3.1 x 0.95mm
Height
0.95mm
Width
3.1mm
Length
3.1mm