- RS Stock No.:
- 660-8859
- Mfr. Part No.:
- SN65HVD21P
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-8859
- Mfr. Part No.:
- SN65HVD21P
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-485 Line Drivers and Receivers, Texas Instruments
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Number of Transmitters | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Maximum Operating Temperature | +85 °C |
Pin Count | 8 |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.81 x 6.35 x 4.57mm |
Height | 4.57mm |
Length | 9.81mm |
Width | 6.35mm |