SMC D Series Solid State Switch, 200mm Fly Lead, Groove Mounted
- RS Stock No.:
- 779-6852
- Mfr. Part No.:
- D-M9PSAPC-595
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 779-6852
- Mfr. Part No.:
- D-M9PSAPC-595
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Type | Solid State | |
| Mounting Type | Groove | |
| Operation | NO | |
| Fly Lead Length | 200mm | |
| Manufacturer Series | D | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Type Solid State | ||
Mounting Type Groove | ||
Operation NO | ||
Fly Lead Length 200mm | ||
Manufacturer Series D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
D-M9 Solid state reed switch
Lead wire length 3m
Current consumption 10mA or less
Red indicator lights up when on
Current consumption 10mA or less
Red indicator lights up when on
Related links
- SMC MGP 3m Fly Lead, Groove Mounted
- SMC CXS 0.5m Fly Lead, Groove Mounted
- SMC CP95 Series Solid State Switch Groove Mounted
- SMC MGP Series Solid State Switch Groove Mounted
- SMC D-A9 Series Reed Switch Groove Mounted
- SMC NCRB1BW10 Series Reed Switch Groove Mounted
- SMC 55-CXS Series Reed Switch Groove Mounted
- SMC D-F7 Series Solid State Switch Rail Mounted
