- RS Stock No.:
- 167-8641
- Mfr. Part No.:
- RE50L1D502W3699
- Brand:
- Vishay
36 In stock for delivery within 7 working day(s)
Price (ex. GST) Each (In a Box of 3)
$1,201.42
(exc. GST)
$1,381.63
(inc. GST)
Units | Per unit | Per Box* |
3 - 3 | $1,201.42 | $3,604.26 |
6 - 9 | $1,171.383 | $3,514.149 |
12 + | $1,153.363 | $3,460.089 |
*price indicative |
- RS Stock No.:
- 167-8641
- Mfr. Part No.:
- RE50L1D502W3699
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Sensor type slide movement sensor
Vishay Sfernice REC 50L model.
Sensor type slide movement sensor.
Spring return to reference position.
Plastic track technology.
High level of accuracy and extremely long service life.
Wire outputs, mounted via sliding lugs.
Enclosure Ø 12.7 mm.
Sensor type slide movement sensor.
Spring return to reference position.
Plastic track technology.
High level of accuracy and extremely long service life.
Wire outputs, mounted via sliding lugs.
Enclosure Ø 12.7 mm.
Specifications
Attribute | Value |
---|---|
IP Rating | IP67 |