- RS Stock No.:
- 332-2353
- Mfr. Part No.:
- PY-1-C-100 0000X000X00
- Brand:
- Gefran
10 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$504.16
(exc. GST)
$579.78
(inc. GST)
Units | Per unit |
1 - 9 | $504.16 |
10 - 49 | $490.05 |
50 + | $469.88 |
- RS Stock No.:
- 332-2353
- Mfr. Part No.:
- PY-1-C-100 0000X000X00
- Brand:
- Gefran
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
PY1 series slide movement sensors
Self-adjusting ball joint mechanical drive, M4 thread.
No variation of electrical output signal outside theoretical electrical stroke.
5-pin connector outputs.
No variation of electrical output signal outside theoretical electrical stroke.
5-pin connector outputs.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Linear Measuring |
Stroke | 100mm |
Supply Voltage | 60 V |
IP Rating | IP40 |
Overall Height | 41mm |
Overall Width | 257mm |
Overall Depth | 22mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |