ON Semiconductor, -5 V Linear Voltage Regulator, 500mA, 1-Channel Negative 3-Pin, TO-220 MC79M05BTG
- RS Stock No.:
- 170-3557
- Mfr. Part No.:
- MC79M05BTG
- Brand:
- ON Semiconductor
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-3557
- Mfr. Part No.:
- MC79M05BTG
- Brand:
- ON Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Output Voltage | -5 V | |
| Line Regulation | 50 mV | |
| Load Regulation | 100 mV | |
| Polarity | Negative | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.28 x 4.82 x 15.75mm | |
| Height | 15.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | -35 V | |
| Maximum Operating Temperature | +125 °C | |
| Width | 4.82mm | |
| Length | 10.28mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Output Voltage -5 V | ||
Line Regulation 50 mV | ||
Load Regulation 100 mV | ||
Polarity Negative | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.28 x 4.82 x 15.75mm | ||
Height 15.75mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage -35 V | ||
Maximum Operating Temperature +125 °C | ||
Width 4.82mm | ||
Length 10.28mm | ||
- COO (Country of Origin):
- MY
Related links
- ON Semiconductor 500mA TO-220 MC79M05BTG
- Texas Instruments 500mA TO-220 LM79M12CT/NOPB
- Texas Instruments 1.5A TO-220 UA7905CKCS
- ROHM 500mA, 1-Channel 3-PinDPAK BA178M06FP-E2
- Texas Instruments 100mA ±5% 8-Pin, SOIC MC79L05ACD
- ON Semiconductor 1A ±4% 3-Pin, TO-220 KA7912TU
- Texas Instruments 100mA ±5% 8-Pin, SOIC MC79L12ACD
- STMicroelectronics 100mA ±5% 3-Pin, SOT-89 L79L15ACUTR
