Master Lock 12 Per Pack x 'Do Not Operate' Safety Tags S49
- RS Stock No.:
- 949-795
- Mfr. Part No.:
- S497LES
- Brand:
- Master Lock
N
Subtotal (1 unit)*
$67.42
(exc. GST)
$77.53
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.42 |
*price indicative
- RS Stock No.:
- 949-795
- Mfr. Part No.:
- S497LES
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Safety Tags | |
| Tag Message | Do Not Operate | |
| Material | Polyester | |
| Length | 146mm | |
| Width | 80mm | |
| Quantity Per Package | 12Per Pack | |
| Application | Safety Equipment | |
| Background Colour | White | |
| Legend Colour | Black | |
| Standards/Approvals | No | |
| Series | S49 | |
| Shape | Rectangular | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Safety Tags | ||
Tag Message Do Not Operate | ||
Material Polyester | ||
Length 146mm | ||
Width 80mm | ||
Quantity Per Package 12Per Pack | ||
Application Safety Equipment | ||
Background Colour White | ||
Legend Colour Black | ||
Standards/Approvals No | ||
Series S49 | ||
Shape Rectangular | ||
- COO (Country of Origin):
- CN
The Master Lock heavy-duty padlock offers robust security solutions for your storage needs. Designed for high protection, it ensures peace of mind whether securing gates, fences or lockers.
Constructed with a hardened steel body for enhanced strength and durability
Weather-resistant design protects against corrosion and the elements
Precision pin tumbler mechanism provides improved pick resistance
A dual locking mechanism strengthens security further
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
