Subtotal (1 unit)*
$308.94
(exc. GST)
$355.28
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.94 |
*price indicative
- RS Stock No.:
- 694-404
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Cabinet | |
| Product Type | Cabinet | |
| Colour | Yellow | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Cabinet | ||
Product Type Cabinet | ||
Colour Yellow | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The RS Pro MSDS / SDS Cabinet offers a secure and accessible storage solution for Material Safety Data Sheets (MSDS), Safety Data Sheets (SDS), and other Right-To-Know documentation. Constructed from 22-gauge heavy-duty steel, it withstands industrial wear and tear, ensuring long-term protection. Powder-coated yellow finish resists rust, moisture, and chemical exposure, Ideal for use in chemical plants, manufacturing units, and maintenance areas. Portable or wall-mounted design with rear mounting holes (hardware included) and a stainless-steel handle for ease of transport.
Heavy-Duty Steel Construction
Dual Functionality
Secure Storage
Environmental Protection
Visibility and Safety
Related links
- RS PRO Yellow Steel Hazardous Substance Cabinet, 460 mm x 915mm x 459 mm
- ABB Grey Steel Cabinet Lock
- RS PRO Yellow Galvanised Steel Hazardous Substance Cabinet, 460 mm x 1200mm x 460 mm
- RS PRO Yellow Steel Hazardous Substance Cabinet, 540 mm x 900mm x 460 mm
- RS PRO Yellow Steel Hazardous Substance Cabinet, 543 mm x 350mm x 300 mm
- RS PRO Yellow Galvanised Steel Hazardous Substance Cabinet, 300 mm x 350mm x 300 mm
- RS PRO Yellow Galvanised Steel Hazardous Substance Cabinet, 460 mm x 900mm x 460 mm
- RS PRO Yellow Steel Lockable 2 Door Hazardous Substance Cabinet, 1040 mm x 900mm x 460 mm

