RS PRO Metallic Silver 1-Lock Padlock Stainless Steel Lockout, 9.5 mm
- RS Stock No.:
- 802-227
- Brand:
- RS PRO
N
Subtotal (1 pack of 10 units)*
$49.22
(exc. GST)
$56.60
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $49.22 | $4.922 |
*price indicative
- RS Stock No.:
- 802-227
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Padlock | |
| Sub Type | Lockout | |
| Colour | Metallic Silver | |
| Number of Locks | 1 | |
| Material | Stainless Steel | |
| Shackle Diameter | 9.5mm | |
| Standards/Approvals | OSHA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Padlock | ||
Sub Type Lockout | ||
Colour Metallic Silver | ||
Number of Locks 1 | ||
Material Stainless Steel | ||
Shackle Diameter 9.5mm | ||
Standards/Approvals OSHA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Stainless Steel Padlock, 9.5 mm Shackle
The RS PRO Stainless Steel Padlock is designed for secure lockout applications, providing robust protection with its Durable construction. Ideal for industrial environments, this padlock ensures safety compliance and asset security.
Features and Benefits
Stainless Steel Construction: Offers excellent corrosion resistance for long-lasting durability.
9.5 mm Shackle Diameter: Provides strong resistance against cutting and tampering.
Single Lock Mechanism: Simplifies operation while maintaining high security.
OSHA Approved: Ensures compliance with occupational safety standards.
Metallic Silver Finish: Enhances visibility and identification in industrial settings.
9.5 mm Shackle Diameter: Provides strong resistance against cutting and tampering.
Single Lock Mechanism: Simplifies operation while maintaining high security.
OSHA Approved: Ensures compliance with occupational safety standards.
Metallic Silver Finish: Enhances visibility and identification in industrial settings.
Applications
Industrial lockout procedures
Safety compliance in manufacturing
Asset protection in warehouses
Safety compliance in manufacturing
Asset protection in warehouses
Additional Information
Meets OSHA standards for lockout safety
Designed for use in harsh environments
Designed for use in harsh environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
