Toshiba TC7SET32FU(T5L,JF), 1 2-Input OR Logic Gate, 5-Pin SSOP
- RS Stock No.:
- 581-865
- Mfr. Part No.:
- TC7SET32FU(T5L,JF)
- Brand:
- Toshiba
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 581-865
- Mfr. Part No.:
- TC7SET32FU(T5L,JF)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | OR | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Logic Family | VHCT | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ CL | 9ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 4.5V | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Length | 2mm | |
| Height | 900μm | |
| Maximum Low Level Output Current | 8mA | |
| Output Type | TTL | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function OR | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SSOP | ||
Pin Count 5 | ||
Logic Family VHCT | ||
Input Type CMOS | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ CL 9ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 4.5V | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Length 2mm | ||
Height 900μm | ||
Maximum Low Level Output Current 8mA | ||
Output Type TTL | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- JP
TC7SET Series
Process: CMOS
Power supply voltage: 4.5 to 5.5 V
L MOS Family
Related links
- Toshiba TC7SET08FU(T5L 1 2-Input AND Logic Gate, 5-Pin SSOP
- Toshiba TC7SH32FU(F) 5-Pin SSOP
- Toshiba TC7S32F(TE85L 1 2-Input OR Logic Gate, 5-Pin SSOP
- Toshiba TC7S32FU(TE85L 1 2-Input OR Logic Gate, 5-Pin SSOP
- Toshiba TC7S00F(F) 5-Pin SSOP
- Toshiba TC7SH00FU 1 2-Input NAND Logic Gate, 5-Pin SSOP
- Toshiba TC7S00FU(TE85L 1 2-Input NAND Logic Gate, 5-Pin SSOP
- Toshiba TC7SH08FU(F) 5-Pin SSOP
