- RS Stock No.:
- 146-0473
- Mfr. Part No.:
- 74AHC1G86W5-7
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 146-0473
- Mfr. Part No.:
- 74AHC1G86W5-7
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
74AHC1G Family, Diodes Inc
74AHC Family
Specifications
Attribute | Value |
---|---|
Logic Function | XOR |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | Yes |
Package Type | SOT-25 |
Pin Count | 5 |
Logic Family | AHC |
Input Type | Schmitt Trigger |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -8mA |
Maximum Propagation Delay Time @ Maximum CL | 11.5ns |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | 4mA |
Dimensions | 3.1 x 1.7 x 1.3mm |
Width | 1.7mm |
Height | 1.3mm |
Minimum Operating Temperature | -40 °C |
Length | 3.1mm |
Propagation Delay Test Condition | 50pF |
Output Type | Push-Pull |
Maximum Operating Temperature | +125 °C |