Texas Instruments CD74AC08M, Quad 2-Input AND Logic Gate, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-7243
Mfr. Part No.:
CD74AC08M
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

AC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

109 ns @ 1.5 V, 12.2 ns @ 3.3 V, 8.7 ns @ 5 V

Minimum Operating Supply Voltage

1.5 V

Maximum Low Level Output Current

24mA

Width

3.91mm

Minimum Operating Temperature

-55 °C

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

8.65mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy