CRC COPPER Anti-Seize Anti Seize Lubricant 75 ml
- RS Stock No.:
- 238-7791
- Mfr. Part No.:
- 3145
- Brand:
- CRC
Subtotal (1 unit)*
$16.56
(exc. GST)
$19.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.56 |
*price indicative
- RS Stock No.:
- 238-7791
- Mfr. Part No.:
- 3145
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Trade Name | COPPER Anti-Seize | |
| Lubricant Type | Anti Seize | |
| Package Size | 75 ml | |
| Food Processing Safe | No | |
| Category | Multi-purpose | |
| Application | Lubrication | |
| Type | Multipurpose Lubricant | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Trade Name COPPER Anti-Seize | ||
Lubricant Type Anti Seize | ||
Package Size 75 ml | ||
Food Processing Safe No | ||
Category Multi-purpose | ||
Application Lubrication | ||
Type Multipurpose Lubricant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NZ
The CRC COPPER ANTI-SEIZE and Lubricating Compound is a general purpose anti-seize lubricant that prevents seizing and galling caused by high temperatures, heavy loads, vibration and corrosion. This unique formula has a smooth texture, fine particle sizing and familiar copper colour, making it an excellent choice for closely fitted parts that need extreme lubrication. Regular use of Copper Anti-Seize will increase performance and prolong equipment life.
Lubricates, prevents seizing and galling of surfaces
Highly suitable for closely fitting parts
Recommended for use on bolts, bushing, etc
Highly suitable for closely fitting parts
Recommended for use on bolts, bushing, etc
A copper-Based compound, safe for use on both ferrous and non-ferrous metals. CRC Copper Anti seize is electrically conductive and resistant to high temperatures, protecting parts up to 982° C. It makes a good choice for use on soft metals as it does not
Related links
- CRC NICKEL Anti-Seize Anti Seize Lubricant 75 ml
- CRC COPPER Anti-Seize POT Anti Seize Lubricant 500 ml
- CRC NICKEL Anti-Seize POT Anti Seize Lubricant 500 ml
- CRC NICKEL Anti-Seize AEROSOL Anti Seize Lubricant 400 ml
- CRC ADOS F2 Liquid Adhesive, 75 ml
- Acc Silicones White Sealant Liquid 75 ml Tube
- Acc Silicones Translucent Sealant Paste 75 ml Tube
- Ambersil 5005A Transparent Sealant Paste 75 ml Tube
