- RS Stock No.:
- 908-0746
- Mfr. Part No.:
- MC100EP16FDTG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 908-0746
- Mfr. Part No.:
- MC100EP16FDTG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 8 |
Dimensions | 3.1 x 3.1 x 0.95mm |
Height | 0.95mm |
Length | 3.1mm |
Maximum Operating Temperature | +85 °C |
Width | 3.1mm |
Minimum Operating Temperature | -40 °C |