- RS Stock No.:
- 191-3537
- Mfr. Part No.:
- MAX9276AGTN/V+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 191-3537
- Mfr. Part No.:
- MAX9276AGTN/V+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Ideal for High-Definition Video Applications
Works with Low-Cost 50Ω Coax Cable and FAKRA Connectors or 100Ω STP
104MHz High-Bandwidth Mode Supports 1920´720p/60Hz Display With 24-Bit Color
Equalization Allows 15m Cable at Full Speed
Up to 192kHz Sample Rate And 32-Bit Sample Depth For 7.1 Channel HD Audio
Audio Clock from Audio Source or Audio Sink
Color Lookup Table for Gamma Correction
CNTL[3:0] Control Outputs
Multiple Data Rates for System Flexibility
Up to 3.12Gbps Serial-Bit Rate
6.25MHz to 104MHz Pixel Clock
9.6kbps to 1Mbps Control Channel in UART, Mixed UART/I2C, or I2C Mode with Clock-Stretch Capability
Reduces EMI and Shielding Requirements
Programmable Spread Spectrum Reduces EMI
Tracks Spread Spectrum on Input
High-Immunity Mode for Maximum Control-Channel Noise Rejection
Peripheral Features for System Power-Up and Verification
Built-In PRBS Tester for BER Testing of the Serial Link
Programmable Choice of 8 Default Device Addresses
Two Dedicated GPIO Ports
Dedicated Up/Down GPI for Touch-Screen Interrupt and Other Uses
Remote/Local Wake-Up from Sleep Mode
Meets Rigorous Automotive and Industrial Requirements
-40°C to +105°C Operating Temperature
±8kV Contact and ±15kV Air ESD Protection
Applications
High-Resolution Automotive Navigation
Megapixel Camera Systems
Rear-Seat Infotainment
Works with Low-Cost 50Ω Coax Cable and FAKRA Connectors or 100Ω STP
104MHz High-Bandwidth Mode Supports 1920´720p/60Hz Display With 24-Bit Color
Equalization Allows 15m Cable at Full Speed
Up to 192kHz Sample Rate And 32-Bit Sample Depth For 7.1 Channel HD Audio
Audio Clock from Audio Source or Audio Sink
Color Lookup Table for Gamma Correction
CNTL[3:0] Control Outputs
Multiple Data Rates for System Flexibility
Up to 3.12Gbps Serial-Bit Rate
6.25MHz to 104MHz Pixel Clock
9.6kbps to 1Mbps Control Channel in UART, Mixed UART/I2C, or I2C Mode with Clock-Stretch Capability
Reduces EMI and Shielding Requirements
Programmable Spread Spectrum Reduces EMI
Tracks Spread Spectrum on Input
High-Immunity Mode for Maximum Control-Channel Noise Rejection
Peripheral Features for System Power-Up and Verification
Built-In PRBS Tester for BER Testing of the Serial Link
Programmable Choice of 8 Default Device Addresses
Two Dedicated GPIO Ports
Dedicated Up/Down GPI for Touch-Screen Interrupt and Other Uses
Remote/Local Wake-Up from Sleep Mode
Meets Rigorous Automotive and Industrial Requirements
-40°C to +105°C Operating Temperature
±8kV Contact and ±15kV Air ESD Protection
Applications
High-Resolution Automotive Navigation
Megapixel Camera Systems
Rear-Seat Infotainment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Drivers | 1 |
Output Type | LVCMOS |
IC Type | Deserializer IC |
Transmission Data Rate | 3.12Gbps |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | TQFN |
Pin Count | 56 |
Differential Input High Threshold Voltage | 60mV |
Differential Input Low Threshold Voltage | -60mV |
Dimensions | 8.1 x x 8.1 x 0.75mm |
Height | 0.75mm |
Length | 8.1mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Minimum Operating Supply Voltage | 3 V |
Width | 8.1mm |