Sutton Tools HSS 16 mm Cutting Diameter Magnetic Drilling Hole Cutter
- RS Stock No.:
- 260-6987
- Mfr. Part No.:
- H1800160
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$187.05
(exc. GST)
$215.11
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.05 |
*price indicative
- RS Stock No.:
- 260-6987
- Mfr. Part No.:
- H1800160
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Cutter Diameter | 16mm | |
| Product Type | Magnetic Drilling Hole Cutter | |
| Number of Flutes | 8 | |
| Cutting Depth | 25mm | |
| Material | HSS | |
| Number of Pieces | 1 | |
| Finish | Titanium Aluminium Nitride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Cutter Diameter 16mm | ||
Product Type Magnetic Drilling Hole Cutter | ||
Number of Flutes 8 | ||
Cutting Depth 25mm | ||
Material HSS | ||
Number of Pieces 1 | ||
Finish Titanium Aluminium Nitride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Sutton tools annular cutters are an industrial quality cutting solution for use with magnetic base drilling machines, suitable for cutting steel, stainless steel and other ferrous metals along with aluminium and other non-ferrous metals has 16 mm diam
25 mm cut depth
Made from M2 high speed steel (HSS) offering the best combination of strength, heat and wear resistance
Titanium aluminium nitride (TiAlN) coated for increased surface hardness and longer tool life
Related links
- Sutton Tools HSS 16 mm Cutting Diameter Magnetic Drilling Hole Cutter
- Sutton Tools HSS 50 mm Cutting Diameter Magnetic Drilling Hole Cutter
- Sutton Tools HSS 40 mm Cutting Diameter Magnetic Drilling Hole Cutter
- Sutton Tools HSS 43 mm Cutting Diameter Magnetic Drilling Hole Cutter
- Sutton Tools HSS 64 mm Cutting Diameter Magnetic Drilling Hole Cutter
- Sutton Tools HSS 61 mm Cutting Diameter Magnetic Drilling Hole Cutter
- Sutton Tools HSS 37 mm Cutting Diameter Magnetic Drilling Hole Cutter
- Sutton Tools HSS 14 mm Cutting Diameter Magnetic Drilling Hole Cutter
