Sutton Tools HSS 22 mm Cutting Diameter Magnetic Drilling Hole Cutter

Subtotal (1 unit)*

$256.50

(exc. GST)

$294.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$256.50

*price indicative

RS Stock No.:
260-6991
Mfr. Part No.:
H1800220
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Cutter Diameter

22mm

Product Type

Magnetic Drilling Hole Cutter

Number of Flutes

8

Cutting Depth

25mm

Material

HSS

Number of Pieces

1

Finish

Titanium Aluminium Nitride

Standards/Approvals

No

COO (Country of Origin):
CN
The Sutton tools annular cutters are an industrial quality cutting solution for use with magnetic base drilling machines, suitable for cutting steel, stainless steel and other ferrous metals along with aluminium and other non-ferrous metals has 22 mm diam

25 mm cut depth

Made from M2 high speed steel (HSS) offering the best combination of strength, heat and wear resistance

Titanium aluminium nitride (TiAlN) coated for increased surface hardness and longer tool life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy