GearWrench Rubber Mallet 3.18 kg
- RS Stock No.:
- 272-6289
- Mfr. Part No.:
- 82303D
- Brand:
- GearWrench
Subtotal (1 unit)*
$266.82
(exc. GST)
$306.84
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $266.82 |
*price indicative
- RS Stock No.:
- 272-6289
- Mfr. Part No.:
- 82303D
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Mallet | |
| Head Weight | 3.18kg | |
| Replaceable Face | No | |
| Head Material | Rubber | |
| Face Material | Rubber | |
| Handle Material | Fibreglass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Mallet | ||
Head Weight 3.18kg | ||
Replaceable Face No | ||
Head Material Rubber | ||
Face Material Rubber | ||
Handle Material Fibreglass | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Gear Wrench hammer and mallet set that contains five common styles of hammers to perform a wide range of applications. These hammers all feature the exceptional strength and innovation that come with the GEARWRENCH name.
Fiberglass handle absorbs the force of each strike
Ergonomically molded comfort grip handle
Related links
- Halder Rubber Mallet Replaceable Face 640 g
- SAM Rubber Mallet Replaceable Face
- Halder Rubber Mallet Replaceable Face 345 g
- Halder Rubber Mallet Replaceable Face 2770 g
- Halder Rubber Mallet Replaceable Face 1510 g
- Halder Rubber Mallet Replaceable Face 1130 g
- Halder Rubber Mallet Replaceable Face 600 g
- RS PRO Rubber Mallet Replaceable Face 550 g
