SMC SV2000 series 8 station One-Touch Fitting 6 mm D-Sub Manifold, SS5V2-10FD1-08B-C6

Subtotal (1 unit)*

$728.63

(exc. GST)

$837.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$728.63

*price indicative

RS Stock No.:
362-863
Mfr. Part No.:
SS5V2-10FD1-08B-C6
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Stations

8

Connection Port Thread

One-Touch Fitting 6 mm

Manufacturer Series

SV2000

Type

D - Sub Connector

Body Material

Aluminium Die Cast

Model Number

SS5V2-10FD1-08B-C6

COO (Country of Origin):
JP
The SMC Tie Rod Base Manifold for the SV2000 valve is designed to provide secure and stable integration of multiple valves, facilitating efficient fluid control in various systems. It supports connections via a D-sub connector or flat ribbon cable, offering flexible and reliable wiring options.

Optional DIN rail mount
Offers versatile and efficient connection methods

Related links