SMC SV2000 series 8 station One-Touch Fitting 6 mm D-Sub Manifold, SS5V2-10FD1-08D-C6
- RS Stock No.:
- 362-864
- Mfr. Part No.:
- SS5V2-10FD1-08D-C6
- Brand:
- SMC
Subtotal (1 unit)*
$724.31
(exc. GST)
$832.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.31 |
*price indicative
- RS Stock No.:
- 362-864
- Mfr. Part No.:
- SS5V2-10FD1-08D-C6
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 8 | |
| Connection Port Thread | One-Touch Fitting 6 mm | |
| Manufacturer Series | SV2000 | |
| Type | D - Sub Connector | |
| Body Material | Aluminium Die Cast | |
| Model Number | SS5V2-10FD1-08D-C6 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 8 | ||
Connection Port Thread One-Touch Fitting 6 mm | ||
Manufacturer Series SV2000 | ||
Type D - Sub Connector | ||
Body Material Aluminium Die Cast | ||
Model Number SS5V2-10FD1-08D-C6 | ||
- COO (Country of Origin):
- JP
The SMC Tie Rod Base Manifold for the SV2000 valve is designed to provide secure and stable integration of multiple valves, facilitating efficient fluid control in various systems. It supports connections via a D-sub connector or flat ribbon cable, offering flexible and reliable wiring options.
Optional DIN rail mount
Offers versatile and efficient connection methods
Offers versatile and efficient connection methods
Related links
- SMC SV2000 series 4 station One-Touch Fitting 6 mm D-Sub Manifold, SS5V2-10FD1-04B-C6
- SMC SV2000 series 8 station One-Touch Fitting 6 mm D-Sub Manifold, SS5V2-10FD1-08B-C6
- SMC SV2000 series 6 station One-Touch Fitting 6 mm D-Sub Manifold, SS5V2-10FD1-06B-C6
- SMC SY3000 series 8 station G One-touch Fitting 6 mm D-Sub Manifold, SS5Y3-51F1-08D-KC6F
- SMC SV series 5 station Push in 8 mm Manifold Base for use with Valve SV2000
- SMC SY3000 series 10 station G One-touch Fitting 6 mm D-Sub Manifold, SS5Y3-50F1-10B-KC6F
- SMC VQ1000 series 3 station One-Touch Fitting 6 mm D-Sub Manifold, VV5Q11-03C6FU0-Q
- SMC VQ1000 series 4 station One-Touch Fitting 6 mm D-Sub Manifold, VV5Q11-04C6FU0-Q
