SMC SS5Y series 5 station Manifold Bar
- RS Stock No.:
- 847-7546
- Mfr. Part No.:
- SS5Y5-20-05
- Brand:
- SMC
Subtotal (1 unit)*
$52.83
(exc. GST)
$60.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.83 |
*price indicative
- RS Stock No.:
- 847-7546
- Mfr. Part No.:
- SS5Y5-20-05
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 5 | |
| Manufacturer Series | SS5Y | |
| Type | Manifold | |
| Body Material | ADC | |
| Thread Standard | R | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 5 | ||
Manufacturer Series SS5Y | ||
Type Manifold | ||
Body Material ADC | ||
Thread Standard R | ||
Non Compliant
Manifolds Series SY5000
The SY5000 manifold series offers users enhanced system performance and eliminates the need for piping and fittings that have degraded over time. The SY5000 manifold series also includes multiple options for wiring and mounting offering greater flexibility. Other benefits of the SY5000 series of manifolds include improved safety features, faster assembly times,and improved energy efficiency.
SY5000 Manifolds offer an outstanding valve mounting flexibility
They reduce the installation costs and assembly time
Manifolds improve safety features and provide multiple parallel and serial interface wiring options and variations
They reduce the installation costs and assembly time
Manifolds improve safety features and provide multiple parallel and serial interface wiring options and variations
Note
DIN rail kit, silencer, and blanking plate should be ordered separately.
SMC SY Series
Related links
- SMC SS5Y series 4 station G 1/4, G 1/8 Manifold
- SMC SS5Y series 2 station G 1/4, G 1/8 Manifold
- SMC SS5Y series 10 station Manifold Base
- SMC SS5Y series 6 station Manifold
- SMC SS5Y series 2 station Manifold Base
- SMC SS5Y series 12 station Manifold Base
- SMC SY5000 series 5 station G 1 Manifold
- SMC SS5Y series 3 station Manifold
