550bar Manual Grease Gun
- RS Stock No.:
- 312-405
- Mfr. Part No.:
- ARCA-PUMP-BARREL.GUN-P
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
$407.39
(exc. GST)
$468.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $407.39 |
*price indicative
- RS Stock No.:
- 312-405
- Mfr. Part No.:
- ARCA-PUMP-BARREL.GUN-P
- Brand:
- SCHAEFFLER
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
| Brand | SCHAEFFLER | |
| Pressure Range | 550bar | |
| Coupling Type | 4 Jaw | |
| Maximum Pressure | 550bar | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Pressure Range 550bar | ||
Coupling Type 4 Jaw | ||
Maximum Pressure 550bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Grease Pistol without flow rate measurement is designed for straightforward grease application. It features a 4 jaw mouthpiece and an axial swivel joint with a G1/4 connector for flexibility. The nozzle tube is 150 mm in length, and the tool operates at a pressure of up to 550 bar.
Grease feed into bearing positions and gearboxes