Sharpie Black Permanent Marker
- RS Stock No.:
- 885-074
- Mfr. Part No.:
- 1985857
- Brand:
- Sharpie
N
Subtotal (1 unit)*
$7.61
(exc. GST)
$8.75
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.61 |
*price indicative
- RS Stock No.:
- 885-074
- Mfr. Part No.:
- 1985857
- Brand:
- Sharpie
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharpie | |
| Product Type | Marker | |
| Marker Type | Permanent Marker | |
| Ink Colour | Black | |
| Ink Colours Included | No | |
| Tip Shape | Pencil or Fine Conical Tip | |
| Permanent | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sharpie | ||
Product Type Marker | ||
Marker Type Permanent Marker | ||
Ink Colour Black | ||
Ink Colours Included No | ||
Tip Shape Pencil or Fine Conical Tip | ||
Permanent Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Sharpie permanent marker provides vibrant ink designed for transforming surfaces into expressive works of art. Its quick-drying formula ensures permanence, making it an Ideal choice for artistic and practical applications alike.
Richly coloured inks eliminate dullness and inspire creativity
Quick-drying formula resists water and fading for enduring marks
Bold fine point is designed for precision and striking outlines
Iconic Sharpie ink delivers consistent performance across various materials
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
