Tesa White Tesa Masking Tape 12mm x 50 m

Subtotal (1 unit)*

$6.01

(exc. GST)

$6.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.01

*price indicative

RS Stock No.:
652-851
Mfr. Part No.:
04317-00016-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Paper

Adhesive Material

Natural Rubber

Width

12mm

Length

50m

Thickness

140μm

Trade Name

Tesa

Colour

White

Adhesion Strength

3.3N/cm

Standards/Approvals

No

Tensile Strength

38N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Masking tape features a natural rubber adhesive that provides even adhesion and strong sticking to paint and fillers. Its flexible, thin substrate makes it ideal for various paint jobs, offering watertight performance. The tape resists temperatures up to 80°C, is easy to handle, tear by hand, and remove cleanly after drying.

Easy to remove

Hand tearability

Related links