Tesa 60428 Red Masking Tape

N

Subtotal (1 unit)*

$57.03

(exc. GST)

$65.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.03

*price indicative

RS Stock No.:
652-874
Mfr. Part No.:
60428-00002-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Backing Material

PVC Film

Adhesive Material

Natural Rubber

Model Number

60428

Colour

Red

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Premium PVC surface protection and masking tape combines mechanical and chemical resistance with a low-strength natural rubber adhesive. It is tear-resistant, easy to remove, and suitable for outdoor use up to 3 months. The tape offers reliable protection and should be used within one year of application for optimal performance.

High mechanical and chemical resistance
Easy to apply and residue-free removal
Thin and conformable

Related links