Tesa 4322 Brown Masking Tape
- RS Stock No.:
- 652-886
- Mfr. Part No.:
- 04322-00010-00
- Brand:
- Tesa
N
Subtotal (1 unit)*
$28.45
(exc. GST)
$32.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.45 |
*price indicative
- RS Stock No.:
- 652-886
- Mfr. Part No.:
- 04322-00010-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Paper | |
| Adhesive Material | Natural Rubber | |
| Model Number | 4322 | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Paper | ||
Adhesive Material Natural Rubber | ||
Model Number 4322 | ||
Colour Brown | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Paper masking tape is ideal for various applications, especially masking curves in painting and spray painting with air-drying paints. Its highly stretchable, flexible backing ensures strong adhesion even on narrow curves and complex contours. The tapes flexibility allows it to stick well to rough surfaces, making it perfect for detailed masking work.
Easy to remove
Hand tearability
Hand tearability
Related links
- Tesa 4322 Brown Masking Tape
- Tesa Brown Masking Tape 100mm x 50m
- Tesa 4150 Brown Masking Tape
- Tesa 04322-00009-00 Brown Masking Tape 25mm x 50m
- Tesa 04322-00007-00 Brown Masking Tape 19mm x 50m
- Tesa 4319 Brown Masking Tape
- Tesa 4341 Light Brown Masking Tape 19mm x 50m
- Tesa 4341 Light Brown Masking Tape 50mm x 50m
