Tesa 4338 Green Masking Tape 25mm x 50m
- RS Stock No.:
- 271-2722
- Mfr. Part No.:
- 04338-00001-00
- Brand:
- Tesa
Subtotal (1 box of 12 units)*
$145.46
(exc. GST)
$167.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $145.46 | $12.122 |
*price indicative
- RS Stock No.:
- 271-2722
- Mfr. Part No.:
- 04338-00001-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 25mm | |
| Length | 50m | |
| Model Number | 4338 | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 25mm | ||
Length 50m | ||
Model Number 4338 | ||
Colour Green | ||
- COO (Country of Origin):
- DE
The Tesa Masking tape has slightly creped paper backing material and natural rubber type adhesive. This tape has 145 micrometre total thickness and offers temperature resistance at 120 degree Celsius.
Easy to remove
Very good hand tear ability
Elongation at break 13 percent
Very good hand tear ability
Elongation at break 13 percent
Related links
- Tesa 4338 Green Masking Tape 38mm x 50m
- Tesa 4338 Green Masking Tape 19mm x 50m
- Tesa 4338 Green Masking Tape 50mm x 50m
- Tesa 04338-00001-00 Green Masking Tape 25mm x 50m
- Tesa 04338-00001-01 Green Masking Tape 25mm x 50m
- Tesa 4831 Masking Tape 25mm x 50m
- Tesa 04302-00001-00 Chamois Masking Tape 25mm x 50m
- Tesa 04342-00001-00 Copper Masking Tape 25mm x 50m
