Tesa 4338 Green Masking Tape 50mm x 50m
- RS Stock No.:
- 271-2724
- Mfr. Part No.:
- 04338-00004-00
- Brand:
- Tesa
Subtotal (1 box of 6 units)*
$171.27
(exc. GST)
$196.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $171.27 | $28.545 |
*price indicative
- RS Stock No.:
- 271-2724
- Mfr. Part No.:
- 04338-00004-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 50mm | |
| Length | 50m | |
| Model Number | 4338 | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 50mm | ||
Length 50m | ||
Model Number 4338 | ||
Colour Green | ||
- COO (Country of Origin):
- DE
The Tesa high adhesion masking tape is a green coloured smooth masking tape with strong adhesion. It is recommended for transportation sectors such as marine, train, truck and various others where a strong adhesion is required to hold large and heavy masks.
Temperature resistance up to 120 °C / 248 F and clean removal
Outdoor usability for up to seven-days
Backing material slightly-creped paper
Total thickness 145 μm
Type of adhesive natural rubber
Elongation at break 13 %
Tensile strength 43 N/cm
Outdoor usability for up to seven-days
Backing material slightly-creped paper
Total thickness 145 μm
Type of adhesive natural rubber
Elongation at break 13 %
Tensile strength 43 N/cm
Related links
- Tesa 4338 Green Masking Tape 38mm x 50m
- Tesa 4338 Green Masking Tape 25mm x 50m
- Tesa 4338 Green Masking Tape 19mm x 50m
- Tesa 04338-00004-00 Masking Tape 50mm x 50m
- Tesa 04338-00004-01 Green Masking Tape 50mm x 50m
- Tesa Chamois Masking Tape 50mm x 50m
- Tesa 04349-00004-00 Masking Tape 50mm x 50m
- Tesa 04342-00004-00 Copper Masking Tape 50mm x 50m
