Sunhayato 1 Matrix Board FR4 750 μm Holes, 120 mm 45mm
- RS Stock No.:
- 391-7232
- Mfr. Part No.:
- ICB-013
- Brand:
- Sunhayato
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $16.60
View bulk pricing optionsSubtotal (1 unit)*
$31.61
(exc. GST)
$36.35
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Limited stock
- 21 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $31.61 | - |
| 20 - 49 | $30.78 | $16.60 |
| 50 + | $30.17 | $72.00 |
*price indicative
- RS Stock No.:
- 391-7232
- Mfr. Part No.:
- ICB-013
- Brand:
- Sunhayato
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Product Type | Matrix Board | |
| Number of Sides | 1 | |
| Length | 120mm | |
| Width | 45mm | |
| Board Thickness | 1.2mm | |
| Board Material | Epoxy Glass Fabric Laminate | |
| Hole Diameter | 750μm | |
| FR Material Grade | FR4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Product Type Matrix Board | ||
Number of Sides 1 | ||
Length 120mm | ||
Width 45mm | ||
Board Thickness 1.2mm | ||
Board Material Epoxy Glass Fabric Laminate | ||
Hole Diameter 750μm | ||
FR Material Grade FR4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Special-Pitch Universal Board
Universal board supporting 2.0 / 2.5 mm pitch, for special-pitch parts
Rounded corners for easy soldering even at narrow pitch
Related links
- Sunhayato 2 Matrix Board FR4 0.75 mm Holes, 80 mm 57.5mm
- Sunhayato 2 Matrix Board FR4 0.75 mm Holes, 160 mm 115mm
- Sunhayato 1 Matrix Board FR4 0.9 mm Holes, 460 mm 325mm
- Sunhayato 1 Matrix Board FR4 0.85 mm Holes, 160 mm 115mm
- Sunhayato 1 Matrix Board FR4 0.9 mm Holes, 160 mm 115mm
- Sunhayato 1 Matrix Board FR4 1 mm Holes, 232 mm 137mm
- Sunhayato 1 Matrix Board FR4 1 mm Holes, 72 mm 47mm
- Sunhayato 1 Matrix Board FR4 0.9 mm Holes, 300 mm 200mm
